
RNC55J1002FSB14 | |
|---|---|
DigiKey Part Number | RNC55J1002FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55J1002FSB14 |
Description | RES 10K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J1002FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.56000 | $51.56 |
| 10 | $35.19600 | $351.96 |
| 25 | $30.75440 | $768.86 |
| 50 | $27.97380 | $1,398.69 |
| 100 | $25.61200 | $2,561.20 |
| 300 | $22.57293 | $6,771.88 |
| 500 | $21.40610 | $10,703.05 |
| 1,000 | $20.03140 | $20,031.40 |

