RNC55H4753FPB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $25.53320
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $28.01760
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $28.01760
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $25.53320
Datasheet

Direct


Vishay Dale
In Stock: 95
Unit Price: $45.61000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $28.01760
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $7.40366
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $7.63872
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $28.01760
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $16.15530
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $62.80930
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $61.96470
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $16.15530
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $16.77311
Datasheet
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H4753FPB14

DigiKey Part Number
RNC55H4753FPB14-ND
Manufacturer
Manufacturer Product Number
RNC55H4753FPB14
Description
RES 475K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
475 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H4753FPB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$25.53320$2,553.32
Manufacturers Standard Package