
RNC55H4753FSB14 | |
---|---|
DigiKey Part Number | RNC55H4753FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H4753FSB14 |
Description | RES 475K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 475 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H4753FSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.61000 | $45.61 |
10 | $30.98500 | $309.85 |
25 | $27.03040 | $675.76 |
50 | $24.55440 | $1,227.72 |
100 | $22.44870 | $2,244.87 |
300 | $19.74007 | $5,922.02 |
500 | $18.69998 | $9,349.99 |
1,000 | $17.47497 | $17,474.97 |
5,000 | $15.29606 | $76,480.30 |