
RNC55H3481FSB14 | |
---|---|
DigiKey Part Number | RNC55H3481FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H3481FSB14 |
Description | RES 3.48K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.48 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H3481FSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.48000 | $38.48 |
10 | $26.01000 | $260.10 |
25 | $22.64440 | $566.11 |
50 | $20.53520 | $1,026.76 |
100 | $18.74130 | $1,874.13 |
300 | $16.43440 | $4,930.32 |
500 | $15.54872 | $7,774.36 |
1,000 | $14.50496 | $14,504.96 |
5,000 | $12.64868 | $63,243.40 |