
RNC55H2211FSB14 | |
|---|---|
DigiKey Part Number | RNC55H2211FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H2211FSB14 |
Description | RES 2.21K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H2211FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.82000 | $37.82 |
| 10 | $25.57700 | $255.77 |
| 25 | $22.25880 | $556.47 |
| 50 | $20.18240 | $1,009.12 |
| 100 | $18.41700 | $1,841.70 |
| 300 | $16.14550 | $4,843.65 |
| 500 | $15.27308 | $7,636.54 |
| 1,000 | $14.24551 | $14,245.51 |
| 5,000 | $12.41757 | $62,087.85 |

