RNC55H2051FSK36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.21290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.75482
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.50537
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.50539
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.32259
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $45.14760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $24.51600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.59157
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.79943
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.79943
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.65000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.27202
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.78965
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.07878
Datasheet
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H2051FSK36

DigiKey Part Number
541-RNC55H2051FSK36TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H2051FSK36
Description
RES 2.05K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.05 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H2051FSK36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.59157$22,957.85
Manufacturers Standard Package