RNC55H1540FSRE565 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.74100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.49315
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.49317
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.31061
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $45.08960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $24.48450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.58566
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.78812
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.64274
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.78349
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.06711
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.78349
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.06714
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.67556
Datasheet
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H1540FSRE565

DigiKey Part Number
541-RNC55H1540FSRE565TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H1540FSRE565
Description
RES 154 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
154 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H1540FSRE565 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.25882$5,129.41
Manufacturers Standard Package