
RNC55H1022FSB14 | |
---|---|
DigiKey Part Number | RNC55H1022FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H1022FSB14 |
Description | RES 10.2K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1022FSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.99000 | $37.99 |
10 | $25.70000 | $257.00 |
25 | $22.37000 | $559.25 |
50 | $20.28360 | $1,014.18 |
100 | $18.51010 | $1,851.01 |
300 | $16.22853 | $4,868.56 |
500 | $15.35232 | $7,676.16 |
1,000 | $14.32009 | $14,320.09 |
5,000 | $12.48405 | $62,420.25 |