
RNC55H1002BSRE6 | |
---|---|
DigiKey Part Number | 541-RNC55H1002BSRE6TR-ND - Tape & Reel (TR) 541-RNC55H1002BSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC55H1002BSRE6 |
Description | RES 10K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1002BSRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.90000 | $28.90 |
10 | $19.39400 | $193.94 |
25 | $16.82600 | $420.65 |
50 | $15.21820 | $760.91 |
100 | $13.84870 | $1,384.87 |
250 | $12.34936 | $3,087.34 |
500 | $11.41148 | $5,705.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.82768 | $10,827.68 |
2,000 | $10.13734 | $20,274.68 |
3,000 | $9.78280 | $29,348.40 |
5,000 | $9.38186 | $46,909.30 |
7,000 | $9.14296 | $64,000.72 |