Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC50J4991FRRSL | |
|---|---|
DigiKey Part Number | RNC50J4991FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50J4991FRRSL |
Description | RES 4.99K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J4991FRRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J4991FMBSL | Vishay Dale | 0 | RNC50J4991FMBSL-ND | $55.07340 | Direct |
| RNC50J4991FMR36 | Vishay Dale | 0 | RNC50J4991FMR36-ND | $16.46977 | Direct |
| RNC50J4991FMRE6 | Vishay Dale | 0 | RNC50J4991FMRE6-ND | $18.78695 | Direct |
| RNC50J4991FMRSL | Vishay Dale | 0 | RNC50J4991FMRSL-ND | $55.07340 | Direct |
| RNC50J4991FPB14 | Vishay Dale | 0 | RNC50J4991FPB14-ND | $46.68500 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $55.07340 | $5,507.34 |


