
RNC50J4991FSB14 | |
|---|---|
DigiKey Part Number | 541-RNC50J4991FSB14-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RNC50J4991FSB14 |
Description | RES 4.99K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J4991FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.32000 | $74.32 |
| 10 | $51.24500 | $512.45 |
| 25 | $44.99120 | $1,124.78 |
| 50 | $41.07800 | $2,053.90 |
| 100 | $37.75230 | $3,775.23 |
| 300 | $33.47577 | $10,042.73 |
| 500 | $31.83414 | $15,917.07 |
| 1,000 | $29.90028 | $29,900.28 |

