Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J4023FSRE6 | |
|---|---|
DigiKey Part Number | RNC50J4023FSRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50J4023FSRE6 |
Description | RES 402K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 402 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J4023FSRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J4023FRB14 | Vishay Dale | 0 | RNC50J4023FRB14-ND | $89.64070 | Direct |
| RNC50J4023FRBSL | Vishay Dale | 0 | RNC50J4023FRBSL-ND | $105.61420 | Direct |
| RNC50J4023FRRSL | Vishay Dale | 0 | RNC50J4023FRRSL-ND | $105.61420 | Direct |
| RNC50J4023BSB14 | Vishay Dale | 0 | RNC50J4023BSB14-ND | $194.39740 | Upgrade |
| RNC50J4023BSBSL | Vishay Dale | 0 | RNC50J4023BSBSL-ND | $229.78430 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $32.80576 | $32,805.76 |



