RNC50J4023FSRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $174.05820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $53.91960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $56.63714
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $55.09291
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $55.09288
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $54.42645
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $168.81030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $108.73810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $23.66700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $24.57203
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $24.57203
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $24.18200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $74.17690
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J4023FSRE5

DigiKey Part Number
541-RNC50J4023FSRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J4023FSRE5
Description
RES 402K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
402 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$26.29400$13,147.00
Manufacturers Standard Package