Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

RNC50J2052FMRE6 | |
|---|---|
DigiKey Part Number | RNC50J2052FMRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50J2052FMRE6 |
Description | RES 20.5K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J2052FMRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J2052FSB14 | Vishay Dale | 0 | RNC50J2052FSB14-ND | $46.68500 | Direct |
| RNC50J2052FSBSL | Vishay Dale | 0 | RNC50J2052FSBSL-ND | $55.07340 | Direct |
| RNC50J2052FSR36 | Vishay Dale | 0 | RNC50J2052FSR36-ND | $16.46977 | Direct |
| RNC50J2052FSRE6 | Vishay Dale | 0 | RNC50J2052FSRE6-ND | $18.78695 | Direct |
| RNC50J2052FSRSL | Vishay Dale | 0 | RNC50J2052FSRSL-ND | $55.07340 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.78695 | $18,786.95 |


