RNC50J13R0FSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $18.95120
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.22500
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.55551
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $18.95120
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $16.05480
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $18.95120
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.98830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $12.97180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.20486
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.82289
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.73819
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $12.97180
Datasheet
13 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J13R0FSRE6

DigiKey Part Number
RNC50J13R0FSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J13R0FSRE6
Description
RES 13 OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
13 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J13R0FSRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J13R0BRBSLVishay Dale0RNC50J13R0BRBSL-ND$18.95120Upgrade
RNC50J13R0BRR36Vishay Dale0RNC50J13R0BRR36-ND$5.22500Upgrade
RNC50J13R0BRRE6Vishay Dale0RNC50J13R0BRRE6-ND$5.55551Upgrade
RNC50J13R0BRRSLVishay Dale0RNC50J13R0BRRSL-ND$18.95120Upgrade
RNC50J13R0BSB14Vishay Dale0RNC50J13R0BSB14-ND$16.05480Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$32.49531$32,495.31
Manufacturers Standard Package