RNC50J13R0FSRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $90.34030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $106.64770
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $32.49531
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $31.42992
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $30.73349
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $106.64770
Datasheet
13 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J13R0FSRE5

DigiKey Part Number
541-RNC50J13R0FSRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J13R0FSRE5
Description
RES 13 OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
13 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J13R0FSB14Vishay Dale0RNC50J13R0FSB14-ND$90.34030Parametric Equivalent
RNC50J13R0FSBSLVishay Dale0RNC50J13R0FSBSL-ND$106.64770Parametric Equivalent
RNC50J13R0FSRE6Vishay Dale0RNC50J13R0FSRE6-ND$32.49531Parametric Equivalent
RNC50J13R0FSRE7Vishay Dale0541-RNC50J13R0FSRE7TR-ND$31.42992Parametric Equivalent
RNC50J13R0FSRE8Vishay Dale0541-RNC50J13R0FSRE8TR-ND$30.73349Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$34.57026$17,285.13
Manufacturers Standard Package