RNC50J1370DSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $45.90000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $55.18080
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $58.46140
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $70.13090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $75.62940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $19.96666
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $24.61794
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $18.65906
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $23.00578
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $18.65903
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $23.00575
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $18.36285
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $22.64059
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $70.13090
Datasheet
Military, MIL-PRF-55182, RNC50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J1370DSRE6

DigiKey Part Number
RNC50J1370DSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J1370DSRE6
Description
RES 137 OHM 1/10W .5% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
137 Ohms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J1370DSRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.23371$15,233.71
Manufacturers Standard Package