RNC50J1151FSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $13.39267
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $39.82900
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $17.94870
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $18.63507
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $70.04070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $58.38630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $70.04070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $22.97621
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $38.20140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $39.82900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $45.84100
Datasheet
Military, MIL-PRF-55182, RNC50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J1151FSB14

DigiKey Part Number
RNC50J1151FSB14-ND
Manufacturer
Manufacturer Product Number
RNC50J1151FSB14
Description
RES 1.15K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.15 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J1151FSB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$33.06560$3,306.56
Manufacturers Standard Package