
RNC50H4991FSB14 | |
|---|---|
DigiKey Part Number | RNC50H4991FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H4991FSB14 |
Description | RES 4.99K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H4991FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H4991FSRE6 | Vishay Dale | 1,494 | 541-RNC50H4991FSRE6CT-ND | $26.97000 | Parametric Equivalent |
| RNC50J4991FSB14 | Vishay Dale | 135 | 541-RNC50J4991FSB14-ND | $74.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.14000 | $45.14 |
| 10 | $30.67400 | $306.74 |
| 25 | $26.75600 | $668.90 |
| 50 | $24.30280 | $1,215.14 |
| 100 | $22.21610 | $2,221.61 |
| 300 | $19.53290 | $5,859.87 |
| 500 | $18.50266 | $9,251.33 |
| 1,000 | $17.28891 | $17,288.91 |
| 5,000 | $15.13022 | $75,651.10 |

