RNC50H3743FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $73.51170
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $64.92963
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $220.30740
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $70.14691
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $229.78430
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $89.64070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 98
Unit Price: $113.87000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $79.55210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $93.94790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $22.50636
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $26.85684
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $32.71154
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $25.18517
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $30.73254
Datasheet
374 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H3743FSBSL

DigiKey Part Number
RNC50H3743FSBSL-ND
Manufacturer
Manufacturer Product Number
RNC50H3743FSBSL
Description
RES 374K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
374 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H3743FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$86.71960$8,671.96
Manufacturers Standard Package