
RNC50H3743FSB14 | |
|---|---|
DigiKey Part Number | 541-RNC50H3743FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H3743FSB14 |
Description | RES 374K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 374 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H3743FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.87000 | $113.87 |
| 10 | $79.51800 | $795.18 |
| 25 | $70.22160 | $1,755.54 |
| 50 | $64.40400 | $3,220.20 |
| 100 | $59.46120 | $5,946.12 |
| 300 | $53.10567 | $15,931.70 |
| 500 | $50.66614 | $25,333.07 |
| 1,000 | $47.79281 | $47,792.81 |

