RNC50H2213FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $40.28860
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $47.43070
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $9.69384
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $11.18034
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $47.43070
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $79.07930
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $92.90130
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $85.78230
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $101.00850
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $55.07340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $16.46977
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $18.78695
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $55.07340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $46.68500
Datasheet
221 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H2213FSRSL

DigiKey Part Number
RNC50H2213FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H2213FSRSL
Description
RES 221K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
221 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H2213FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H2213FRB14Vishay Dale0RNC50H2213FRB14-ND$40.28860Direct
RNC50H2213FRBSLVishay Dale0RNC50H2213FRBSL-ND$47.43070Direct
RNC50H2213FRR36Vishay Dale0RNC50H2213FRR36-ND$9.69384Direct
RNC50H2213FRRE6Vishay Dale0RNC50H2213FRRE6-ND$11.18034Direct
RNC50H2213FRRSLVishay Dale0RNC50H2213FRRSL-ND$47.43070Direct
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$47.43070$4,743.07
Manufacturers Standard Package