RNC50J2213FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $55.07340
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $16.46977
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $18.78695
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $55.07340
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $46.68500
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $55.07340
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $18.78695
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $55.07340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $85.78230
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $101.00850
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $23.02020
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $25.71208
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $101.00850
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $62.48830
Datasheet
221 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J2213FRB14

DigiKey Part Number
RNC50J2213FRB14-ND
Manufacturer
Manufacturer Product Number
RNC50J2213FRB14
Description
RES 221K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
221 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J2213FRB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J2213FMBSLVishay Dale0RNC50J2213FMBSL-ND$55.07340Direct
RNC50J2213FMR36Vishay Dale0RNC50J2213FMR36-ND$16.46977Direct
RNC50J2213FMRE6Vishay Dale0RNC50J2213FMRE6-ND$18.78695Direct
RNC50J2213FMRSLVishay Dale0RNC50J2213FMRSL-ND$55.07340Direct
RNC50J2213FSB14Vishay Dale0RNC50J2213FSB14-ND$46.68500Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$46.68500$4,668.50
Manufacturers Standard Package