RNC50H1020FSRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $17.22178
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.09395
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.09389
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.83847
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $63.76520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.51755
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.67968
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.50134
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.75620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $12.10697
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.75623
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $12.10699
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.60707
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.86960
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H1020FSRE5

DigiKey Part Number
541-RNC50H1020FSRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H1020FSRE5
Description
RES 102 OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
102 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.77560$4,387.80
Manufacturers Standard Package