Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H1002BSB1431 | |
|---|---|
DigiKey Part Number | 541-RNC50H1002BSB1431-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H1002BSB1431 |
Description | RES 10K OHM 0.1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H1002BSB14 | Vishay Dale | 86 | RNC50H1002BSB14-ND | $121.92000 | Parametric Equivalent |
| RNC50H1002BSBSL | Vishay Dale | 0 | RNC50H1002BSBSL-ND | $92.90130 | Parametric Equivalent |
| RNC50H1002BSBSL31 | Vishay Dale | 0 | 541-RNC50H1002BSBSL31-ND | $100.08530 | Parametric Equivalent |
| RNC50H1002BSK36 | Vishay Dale | 0 | 541-RNC50H1002BSK36TR-ND | $19.83437 | Parametric Equivalent |
| RNC50H1002BSM22 | Vishay Dale | 0 | 541-RNC50H1002BSM22-ND | $28.12616 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $84.84510 | $8,484.51 |



