
RNC50H1002BSB14 | |
|---|---|
DigiKey Part Number | RNC50H1002BSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H1002BSB14 |
Description | RES 10K OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H1002BSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J1002BSB14 | Vishay Dale | 100 | RNC50J1002BSB14-ND | $131.54000 | Parametric Equivalent |
| RNC50J1002BSRE6 | Vishay Dale | 602 | 541-RNC50J1002BSRE6CT-ND | $53.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $121.92000 | $121.92 |
| 10 | $85.29800 | $852.98 |
| 25 | $75.39760 | $1,884.94 |
| 50 | $69.20200 | $3,460.10 |
| 100 | $63.93610 | $6,393.61 |
| 300 | $57.16793 | $17,150.38 |
| 500 | $54.56972 | $27,284.86 |
| 1,000 | $51.50975 | $51,509.75 |

