Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN70D4753FBSL | |
|---|---|
DigiKey Part Number | RN70D4753FBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN70D4753FBSL |
Description | RES 475K OHM 3/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 475 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN70D4753FBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC70475K00FHEB500 | Vishay Dale | 0 | 541-ERC70475K00FHEB500TR-ND | $67.59060 | Parametric Equivalent |
| ERC70475K00FKEK500 | Vishay Dale | 0 | 541-ERC70475K00FKEK500-ND | $144.39009 | Parametric Equivalent |
| RN70C4753FB14 | Vishay Dale | 0 | RN70C4753FB14-ND | $38.63040 | Parametric Equivalent |
| RN70C4753FBSL | Vishay Dale | 0 | RN70C4753FBSL-ND | $45.52490 | Parametric Equivalent |
| RN70C4753FRSL | Vishay Dale | 0 | RN70C4753FRSL-ND | $18.10538 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $45.52490 | $4,552.49 |



