RN70C1502FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $11.62770
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $13.99440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $130.87230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $102.83330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $84.00430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 64
Unit Price: $21.73000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $32.08750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $37.28440
Datasheet
Military, MIL-R-10509, RN70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN70C1502FBSL

DigiKey Part Number
RN70C1502FBSL-ND
Manufacturer
Manufacturer Product Number
RN70C1502FBSL
Description
RES 15K OHM 3/4W 1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN70C1502FBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$30.45100$3,045.10
Manufacturers Standard Package