
RN70C1502FB14 | |
---|---|
DigiKey Part Number | RN70C1502FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN70C1502FB14 |
Description | RES 15K OHM 3/4W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN70C1502FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.73000 | $21.73 |
10 | $14.49700 | $144.97 |
25 | $12.52600 | $313.15 |
50 | $11.29260 | $564.63 |
100 | $10.24390 | $1,024.39 |
300 | $8.89467 | $2,668.40 |
500 | $8.37638 | $4,188.19 |
1,000 | $7.76582 | $7,765.82 |
5,000 | $6.67948 | $33,397.40 |