RN70C1101FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.41954
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $11.52388
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $101.91520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $83.25420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $25.90240
Datasheet
Military, MIL-R-10509, RN70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN70C1101FBSL

DigiKey Part Number
RN70C1101FBSL-ND
Manufacturer
Manufacturer Product Number
RN70C1101FBSL
Description
RES 1.1K OHM 3/4W 1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN70C1101FBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$30.17910$3,017.91
Manufacturers Standard Package