RN65E8252FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $13.29417
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $23.67628
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $57.34250
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $68.21380
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $12.52184
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $29.12056
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $116.12869
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $41.47660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.11600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.07960
Datasheet
82.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65E8252FBSL

DigiKey Part Number
RN65E8252FBSL-ND
Manufacturer
Manufacturer Product Number
RN65E8252FBSL
Description
RES 82.5K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
82.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65E8252FBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$48.68770$4,868.77
Manufacturers Standard Package