Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65E8252FB14 | |
|---|---|
DigiKey Part Number | RN65E8252FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65E8252FB14 |
Description | RES 82.5K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E8252FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65E8252BRE6 | Vishay Dale | 0 | RN65E8252BRE6-ND | $13.29417 | Upgrade |
| RN65E8252BRSL | Vishay Dale | 0 | RN65E8252BRSL-ND | $23.67628 | Upgrade |
| RN70E8252BB14 | Vishay Dale | 0 | RN70E8252BB14-ND | $57.34250 | Upgrade |
| RN70E8252BBSL | Vishay Dale | 0 | RN70E8252BBSL-ND | $68.21380 | Upgrade |
| RN70E8252BRE6 | Vishay Dale | 0 | RN70E8252BRE6-ND | $12.52184 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $41.47660 | $4,147.66 |




