
RN65E2503BB14 | |
---|---|
DigiKey Part Number | RN65E2503BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65E2503BB14 |
Description | RES 250K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 250 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E2503BB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.52000 | $15.52 |
10 | $10.24700 | $102.47 |
25 | $8.81520 | $220.38 |
50 | $7.92200 | $396.10 |
100 | $7.16250 | $716.25 |
300 | $6.18343 | $1,855.03 |
500 | $5.80748 | $2,903.74 |
1,000 | $5.36441 | $5,364.41 |
5,000 | $4.57612 | $22,880.60 |