
RN65E1500BB14 | |
|---|---|
DigiKey Part Number | 541-RN65E1500BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65E1500BB14 |
Description | RES 150 OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E1500BB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.97000 | $75.97 |
| 10 | $52.40400 | $524.04 |
| 25 | $46.03080 | $1,150.77 |
| 50 | $42.03940 | $2,101.97 |
| 100 | $38.64750 | $3,864.75 |
| 300 | $34.28583 | $10,285.75 |
| 500 | $32.61180 | $16,305.90 |
| 1,000 | $30.63939 | $30,639.39 |

