RN65D7502FRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $25.90240
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $30.17910
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $25.90240
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $30.17910
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $25.90240
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $30.17910
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $33.87820
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $39.61520
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $14.99124
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.66630
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $32.18040
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.79254
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.79254
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $10.23614
Datasheet
RN66 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D7502FRE6

DigiKey Part Number
RN65D7502FRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65D7502FRE6
Description
RES 75K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
75 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D7502FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.16320$4,163.20
Manufacturers Standard Package