Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65D3923FR36 | |
|---|---|
DigiKey Part Number | RN65D3923FR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN65D3923FR36 |
Description | RES 392K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 392 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D3923FR36 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65E3923FB14 | Vishay Dale | 0 | RN65E3923FB14-ND | $41.47660 | Upgrade |
| RN65E3923FBSL | Vishay Dale | 0 | RN65E3923FBSL-ND | $48.68770 | Upgrade |
| RN65E3923FRE6 | Vishay Dale | 0 | RN65E3923FRE6-ND | $9.11600 | Upgrade |
| RN65E3923FRSL | Vishay Dale | 0 | RN65E3923FRSL-ND | $16.07960 | Upgrade |
| ERC65392K00FHEB500 | Vishay Dale | 0 | 541-ERC65392K00FHEB500TR-ND | $98.50319 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.30523 | $15,763.07 |




