Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN70C3923FB14 | |
|---|---|
DigiKey Part Number | RN70C3923FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN70C3923FB14 |
Description | RES 392K OHM 3/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 392 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN70C3923FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN70C3923FBSL | Vishay Dale | 0 | RN70C3923FBSL-ND | $45.52490 | Parametric Equivalent |
| RN70C3923FRE6 | Vishay Dale | 0 | RN70C3923FRE6-ND | $6.79951 | Parametric Equivalent |
| RN70C3923FRSL | Vishay Dale | 0 | RN70C3923FRSL-ND | $18.10538 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $38.63040 | $3,863.04 |


