Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65D3921FB14 | |
|---|---|
DigiKey Part Number | RN65D3921FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D3921FB14 |
Description | RES 3.92K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D3921FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65E3921FBSL | Vishay Dale | 0 | RN65E3921FBSL-ND | $48.68770 | Upgrade |
| RN65E3921FR36 | Vishay Dale | 0 | RN65E3921FR36-ND | $9.11600 | Upgrade |
| RN65E3921FRE6 | Vishay Dale | 0 | RN65E3921FRE6-ND | $9.11600 | Upgrade |
| RN65E3921FRSL | Vishay Dale | 0 | RN65E3921FRSL-ND | $16.07960 | Upgrade |
| RN70C3921BB14 | Vishay Dale | 0 | RN70C3921BB14-ND | $47.10920 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $38.63040 | $3,863.04 |




