RN65C1740FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.54241
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $8.20762
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7.12849
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $12.64568
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $14.99124
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.00551
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $26.98340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $31.42080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $30.17910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $33.87820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $39.61520
Datasheet
RN66 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C1740FB14

DigiKey Part Number
RN65C1740FB14-ND
Manufacturer
Manufacturer Product Number
RN65C1740FB14
Description
RES 174 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
174 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C1740FB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$25.90240$2,590.24
Manufacturers Standard Package