
RN60D9531FRE6 | |
---|---|
DigiKey Part Number | 541-RN60D9531FRE6TR-ND - Tape & Reel (TR) 541-RN60D9531FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D9531FRE6 |
Description | RES 9.53K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9.53 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D9531FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.64000 | $5.64 |
10 | $3.66000 | $36.60 |
25 | $3.11720 | $77.93 |
50 | $2.77420 | $138.71 |
100 | $2.48420 | $248.42 |
250 | $2.16608 | $541.52 |
500 | $1.96676 | $983.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.99413 | $1,994.13 |
2,000 | $1.83599 | $3,671.98 |
3,000 | $1.75470 | $5,264.10 |
5,000 | $1.66277 | $8,313.85 |
7,000 | $1.60797 | $11,255.79 |
10,000 | $1.55445 | $15,544.50 |
12,000 | $1.52877 | $18,345.24 |
24,000 | $1.44066 | $34,575.84 |
25,000 | $1.43591 | $35,897.75 |