
RN60D8201FB14 | |
---|---|
DigiKey Part Number | 541-RN60D8201FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D8201FB14 |
Description | RES 8.2K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D8201FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $3.61300 | $36.13 |
25 | $3.07400 | $76.85 |
50 | $2.73760 | $136.88 |
100 | $2.45020 | $245.02 |
300 | $2.07983 | $623.95 |
500 | $1.93780 | $968.90 |
1,000 | $1.77013 | $1,770.13 |
5,000 | $1.47161 | $7,358.05 |