
RN60D7502FRE6 | |
---|---|
DigiKey Part Number | 541-RN60D7502FRE6TR-ND - Tape & Reel (TR) 541-RN60D7502FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D7502FRE6 |
Description | RES 75K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D7502FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.05000 | $6.05 |
10 | $3.90500 | $39.05 |
25 | $3.32640 | $83.16 |
50 | $2.96380 | $148.19 |
100 | $2.65490 | $265.49 |
250 | $2.31640 | $579.10 |
500 | $2.10450 | $1,052.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.96301 | $1,963.01 |
2,000 | $1.80703 | $3,614.06 |
3,000 | $1.72687 | $5,180.61 |
5,000 | $1.63620 | $8,181.00 |
7,000 | $1.58216 | $11,075.12 |
10,000 | $1.52937 | $15,293.70 |
12,000 | $1.50406 | $18,048.72 |
24,000 | $1.41715 | $34,011.60 |
25,000 | $1.41247 | $35,311.75 |