
RN60D51R0FB14 | |
|---|---|
DigiKey Part Number | 541-RN60D51R0FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D51R0FB14 |
Description | RES 51 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D51R0FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.80000 | $5.80 |
| 10 | $3.73300 | $37.33 |
| 25 | $3.17920 | $79.48 |
| 50 | $2.82980 | $141.49 |
| 100 | $2.53400 | $253.40 |
| 300 | $2.15253 | $645.76 |
| 500 | $2.00598 | $1,002.99 |
| 1,000 | $1.83321 | $1,833.21 |
| 5,000 | $1.52553 | $7,627.65 |

