RN60 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D1800FRE6

DigiKey Part Number
541-RN60D1800FRE6TR-ND - Tape & Reel (TR)
541-RN60D1800FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60D1800FRE6
Description
RES 180 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
180 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D1800FRE6 Models
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
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
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
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.67000$5.67
10$3.67900$36.79
25$3.13320$78.33
50$2.78840$139.42
100$2.49700$249.70
250$2.17724$544.31
500$1.97688$988.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.84263$1,842.63
2,000$1.69500$3,390.00
3,000$1.61915$4,857.45
5,000$1.53337$7,666.85
7,000$1.48223$10,375.61
10,000$1.43228$14,322.80
12,000$1.40832$16,899.84
24,000$1.32608$31,825.92
25,000$1.32165$33,041.25
Manufacturers Standard Package