
RN60D3240FB14 | |
|---|---|
DigiKey Part Number | RN60D3240FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D3240FB14 |
Description | RES 324 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 324 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D3240FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.36000 | $23.36 |
| 10 | $15.58600 | $155.86 |
| 25 | $13.48520 | $337.13 |
| 50 | $12.16860 | $608.43 |
| 100 | $11.04780 | $1,104.78 |
| 300 | $9.60510 | $2,881.53 |
| 500 | $9.05126 | $4,525.63 |
| 1,000 | $8.39863 | $8,398.63 |
| 5,000 | $7.23755 | $36,187.75 |

