
RN60D3161FB14 | |
---|---|
DigiKey Part Number | 541-RN60D3161FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D3161FB14 |
Description | RES 3.16K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D3161FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.08000 | $58.08 |
10 | $39.75900 | $397.59 |
25 | $34.79680 | $869.92 |
50 | $31.69080 | $1,584.54 |
100 | $29.05060 | $2,905.06 |
300 | $25.65503 | $7,696.51 |
500 | $24.35114 | $12,175.57 |
1,000 | $22.81545 | $22,815.45 |