
RN60D2402FB14 | |
|---|---|
DigiKey Part Number | 541-RN60D2402FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D2402FB14 |
Description | RES 24K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D2402FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $3.72800 | $37.28 |
| 25 | $3.17520 | $79.38 |
| 50 | $2.82620 | $141.31 |
| 100 | $2.53080 | $253.08 |
| 300 | $2.14977 | $644.93 |
| 500 | $2.00340 | $1,001.70 |
| 1,000 | $1.83085 | $1,830.85 |
| 5,000 | $1.52357 | $7,617.85 |

