
RN60D2211FB14 | |
|---|---|
DigiKey Part Number | 541-RN60D2211FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D2211FB14 |
Description | RES 2.21K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D2211FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.95000 | $44.95 |
| 10 | $30.55400 | $305.54 |
| 25 | $26.65200 | $666.30 |
| 50 | $24.20960 | $1,210.48 |
| 100 | $22.13240 | $2,213.24 |
| 300 | $19.46047 | $5,838.14 |
| 500 | $18.43462 | $9,217.31 |
| 1,000 | $17.22602 | $17,226.02 |
| 5,000 | $15.07647 | $75,382.35 |

