RN60 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D15R0FRE6

DigiKey Part Number
541-RN60D15R0FRE6TR-ND - Tape & Reel (TR)
541-RN60D15R0FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60D15R0FRE6
Description
RES 15 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D15R0FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.75000$3.75
10$2.39000$23.90
25$2.03000$50.75
50$1.79980$89.99
100$1.60640$160.64
250$1.39280$348.20
500$1.25902$629.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.99157$1,991.57
2,000$1.83363$3,667.26
3,000$1.75245$5,257.35
5,000$1.66063$8,303.15
7,000$1.60591$11,241.37
10,000$1.55245$15,524.50
12,000$1.52681$18,321.72
24,000$1.43881$34,531.44
25,000$1.43406$35,851.50
Manufacturers Standard Package