
RN60C8062FB14 | |
|---|---|
DigiKey Part Number  | RN60C8062FB14-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RN60C8062FB14  | 
Description  | RES 80.6K OHM 1/4W 1% AXIAL  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 80.6 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RN60C8062FB14 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Retardant Coating, Military, Moisture Resistant, Safety  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -65°C ~ 175°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.145" Dia x 0.344" L (3.68mm x 8.74mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $12.07000 | $12.07 | 
| 10 | $7.95500 | $79.55 | 
| 25 | $6.82360 | $170.59 | 
| 50 | $6.11880 | $305.94 | 
| 100 | $5.51840 | $551.84 | 
| 300 | $4.74470 | $1,423.41 | 
| 500 | $4.44768 | $2,223.84 | 
| 1,000 | $4.09753 | $4,097.53 | 
| 5,000 | $3.47444 | $17,372.20 | 

